SNS-HCSR04 | |
---|---|
DigiKey Part Number | 1188-SNS-HCSR04-ND |
Manufacturer | |
Manufacturer Product Number | SNS-HCSR04 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.59" ~ 177.17" (2 ~ 450cm) TTL Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.59" ~ 177.17" (2 ~ 450cm) | |
Output Type | TTL | |
Voltage - Supply | 5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |