SAM7-H256

DigiKey Part Number
1188-1052-ND
Manufacturer
Manufacturer Product Number
SAM7-H256
Description
AT91SAM7S256 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AT91SAM7S256 SAM7S ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM7
Platform
-
Utilized IC / Part
AT91SAM7S256
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.10000¥220.10
Manufacturers Standard Package