PWR-PS3005 | |
---|---|
DigiKey Part Number | 1188-PWR-PS3005-ND |
Manufacturer | |
Manufacturer Product Number | PWR-PS3005 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output Features Adjustable, Regulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 200 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | Digital | |
Number of Characters | 3 | |
Size / Dimension | 8.661" L x 6.299" W x 2.756" H (220.00mm x 160.00mm x 70.00mm) | |
Features | Adjustable, Regulated | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±0.5% + 3 digits | |
Voltage Regulation - Line | 50mV | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | 20mA | |
Current Regulation - Load | 20mA | |
Ripple | 50mV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.62000 | ¥573.62 |