MSP430-5510STK | |
---|---|
DigiKey Part Number | 1188-1082-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-5510STK |
Description | MSP430F5510 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F5510 MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MSP430F5510 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | UEXT | |
Suggested Programming Environment | Code Composer Studio, IAR EW, Rowley CrossWorks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.37000 | ¥158.37 |