LED-LMP | |
---|---|
DigiKey Part Number | 1188-LED-LMP-ND |
Manufacturer | |
Manufacturer Product Number | LED-LMP |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 220V | |
Lens Style/Size | - | |
Bulb | LED | |
Arm | - | |
Color | Red | |
Mounting Type | Base, Weighted | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.78000 | ¥182.78 |