AIR-E-VALVE-6V | |
---|---|
DigiKey Part Number | 1188-AIR-E-VALVE-6V-ND |
Manufacturer | |
Manufacturer Product Number | AIR-E-VALVE-6V |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke 6VDC Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | 6VDC | |
Stroke Length | - | |
DC Resistance (DCR) | 105Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.512" L x 0.492" W x 0.787" H (13.00mm x 12.50mm x 20.00mm) | |
Diameter - Shaft | 0.098" (2.50mm) | |
Shaft Detail | Round | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |