OWMO-6027TA-34-RC101 | |
---|---|
DigiKey Part Number | 3949-OWMO-6027TA-34-RC101-ND |
Manufacturer | |
Manufacturer Product Number | OWMO-6027TA-34-RC101 |
Description | MIC COND ANLG OMNI -34DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 8 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-34dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMO-6027TA-34-RC101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 8 kHz | |
Sensitivity | -34dB ±3dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.08300 | ¥60.83 |
25 | ¥5.60880 | ¥140.22 |
50 | ¥5.27400 | ¥263.70 |
100 | ¥4.96040 | ¥496.04 |
250 | ¥4.57484 | ¥1,143.71 |
500 | ¥4.30440 | ¥2,152.20 |
1,000 | ¥4.05113 | ¥4,051.13 |
5,000 | ¥3.59179 | ¥17,958.95 |