WNE15RFET | |
---|---|
DigiKey Part Number | WNE15RFETTR-ND - Tape & Reel (TR) WNE15RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE15RFET |
Description | RES 15 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE15RFET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.68300 | ¥66.83 |
25 | ¥6.48240 | ¥162.06 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.32064 | ¥1,080.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.00376 | ¥2,001.88 |