WNE10KFET | |
---|---|
DigiKey Part Number | WNE10KFETTR-ND - Tape & Reel (TR) WNE10KFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE10KFET |
Description | RES 10K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE10KFET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥11.28680 | ¥282.17 |
50 | ¥10.62180 | ¥531.09 |
100 | ¥8.80750 | ¥880.75 |
250 | ¥7.96648 | ¥1,991.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.79176 | ¥3,895.88 |