WNDR50FET | |
---|---|
DigiKey Part Number | WNDR50FETTR-ND - Tape & Reel (TR) WNDR50FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNDR50FET |
Description | RES 0.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNDR50FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.82100 | ¥108.21 |
25 | ¥10.57080 | ¥264.27 |
50 | ¥9.95020 | ¥497.51 |
100 | ¥8.25090 | ¥825.09 |
250 | ¥7.46272 | ¥1,865.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.21892 | ¥3,109.46 |
1,000 | ¥5.38974 | ¥5,389.74 |
2,500 | ¥5.28610 | ¥13,215.25 |
5,000 | ¥5.22390 | ¥26,119.50 |
12,500 | ¥5.13113 | ¥64,139.12 |