WND10RFET | |
---|---|
DigiKey Part Number | WND10RFETTR-ND - Tape & Reel (TR) WND10RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND10RFET |
Description | RES 10 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND10RFET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.22900 | ¥102.29 |
25 | ¥9.91760 | ¥247.94 |
50 | ¥9.04720 | ¥452.36 |
100 | ¥7.41260 | ¥741.26 |
250 | ¥6.61184 | ¥1,652.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.56788 | ¥2,783.94 |
1,000 | ¥4.62836 | ¥4,628.36 |
2,500 | ¥4.52393 | ¥11,309.83 |
5,000 | ¥4.43692 | ¥22,184.60 |
12,500 | ¥4.33253 | ¥54,156.62 |