WNCR50FET | |
---|---|
DigiKey Part Number | WNCR50FETR-ND - Tape & Reel (TR) WNCR50FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNCR50FET |
Description | RES 0.5 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNCR50FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.31000 | ¥282.75 |
50 | ¥10.31800 | ¥515.90 |
100 | ¥8.45280 | ¥845.28 |
250 | ¥7.53988 | ¥1,884.97 |
500 | ¥6.34946 | ¥3,174.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.27800 | ¥5,278.00 |
2,000 | ¥5.15896 | ¥10,317.92 |
5,000 | ¥5.05974 | ¥25,298.70 |
10,000 | ¥4.94069 | ¥49,406.90 |