WNC100FET | |
---|---|
DigiKey Part Number | WNC100FETR-ND - Tape & Reel (TR) WNC100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC100FET |
Description | RES 100 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC100FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.64200 | ¥116.42 |
25 | ¥11.28360 | ¥282.09 |
50 | ¥10.29500 | ¥514.75 |
100 | ¥8.43390 | ¥843.39 |
250 | ¥7.52312 | ¥1,880.78 |
500 | ¥6.33534 | ¥3,167.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.26618 | ¥5,266.18 |
2,000 | ¥5.14743 | ¥10,294.86 |
5,000 | ¥5.04842 | ¥25,242.10 |
10,000 | ¥4.92964 | ¥49,296.40 |