WLBR005FET | |
---|---|
DigiKey Part Number | WLBR005FETR-ND - Tape & Reel (TR) WLBR005FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLBR005FET |
Description | RES 0.005 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLBR005FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥10.54900 | ¥105.49 |
25 | ¥8.65920 | ¥216.48 |
50 | ¥7.50180 | ¥375.09 |
100 | ¥6.53560 | ¥653.56 |
250 | ¥5.49776 | ¥1,374.44 |
500 | ¥4.85954 | ¥2,429.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44176 | ¥4,441.76 |
2,000 | ¥4.31000 | ¥8,620.00 |