WLAR005FET | |
---|---|
DigiKey Part Number | WLAR005FETR-ND - Tape & Reel (TR) WLAR005FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLAR005FET |
Description | RES 0.005 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLAR005FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.45080 | ¥236.27 |
50 | ¥8.62320 | ¥431.16 |
100 | ¥7.06430 | ¥706.43 |
250 | ¥6.30164 | ¥1,575.41 |
500 | ¥5.30662 | ¥2,653.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.30999 | ¥4,309.99 |