WHER10FET | |
---|---|
DigiKey Part Number | WHER10FETTR-ND - Tape & Reel (TR) WHER10FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHER10FET |
Description | RES 0.1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHER10FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.73400 | ¥77.34 |
25 | ¥7.49400 | ¥187.35 |
50 | ¥6.83540 | ¥341.77 |
100 | ¥5.59990 | ¥559.99 |
250 | ¥4.99552 | ¥1,248.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.20670 | ¥2,103.35 |
1,000 | ¥3.49680 | ¥3,496.80 |
2,500 | ¥3.41797 | ¥8,544.92 |
5,000 | ¥3.35223 | ¥16,761.15 |
12,500 | ¥3.27335 | ¥40,916.88 |
25,000 | ¥3.25396 | ¥81,349.00 |