WHDR10FET | |
---|---|
DigiKey Part Number | WHDR10FETTR-ND - Tape & Reel (TR) WHDR10FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHDR10FET |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHDR10FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥6.50200 | ¥162.55 |
50 | ¥5.61860 | ¥280.93 |
100 | ¥4.88140 | ¥488.14 |
250 | ¥4.08932 | ¥1,022.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.60298 | ¥1,801.49 |
1,000 | ¥3.19572 | ¥3,195.72 |
1,500 | ¥2.98865 | ¥4,482.97 |
2,500 | ¥2.91428 | ¥7,285.70 |