WHC2K5FET | |
---|---|
DigiKey Part Number | 273-WHC2K5FETTR-ND - Tape & Reel (TR) 273-WHC2K5FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHC2K5FET |
Description | RES 2.5K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC2K5FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥17.52800 | ¥175.28 |
25 | ¥17.12560 | ¥428.14 |
50 | ¥16.11920 | ¥805.96 |
100 | ¥13.36560 | ¥1,336.56 |
250 | ¥12.08944 | ¥3,022.36 |
500 | ¥10.07474 | ¥5,037.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.73137 | ¥8,731.37 |
2,000 | ¥8.56349 | ¥17,126.98 |
5,000 | ¥8.46272 | ¥42,313.60 |