TX06F104F4390ER | |
---|---|
DigiKey Part Number | 273-TX06F104F4390ERTR-ND - Tape & Reel (TR) 273-TX06F104F4390ERCT-ND - Cut Tape (CT) 273-TX06F104F4390ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX06F104F4390ER |
Description | THERMISTOR 0603 100K/4390 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.72200 | ¥3.61 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.50580 | ¥25.29 |
100 | ¥0.43100 | ¥43.10 |
500 | ¥0.35664 | ¥178.32 |
1,000 | ¥0.29851 | ¥298.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31747 | ¥1,587.35 |
10,000 | ¥0.28771 | ¥2,877.10 |
15,000 | ¥0.28276 | ¥4,241.40 |
25,000 | ¥0.27780 | ¥6,945.00 |