TWW20J51RE | |
---|---|
DigiKey Part Number | 273-TWW20J51RE-ND |
Manufacturer | |
Manufacturer Product Number | TWW20J51RE |
Description | RES 51 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.44900 | ¥144.49 |
25 | ¥14.12040 | ¥353.01 |
50 | ¥13.28960 | ¥664.48 |
100 | ¥11.01960 | ¥1,101.96 |
300 | ¥9.96717 | ¥2,990.15 |
500 | ¥9.74880 | ¥4,874.40 |