TKH55P25R0FE-TR | |
---|---|
DigiKey Part Number | 273-TKH55P25R0FE-TR-ND - Tape & Reel (TR) 273-TKH55P25R0FE-TRCT-ND - Cut Tape (CT) 273-TKH55P25R0FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH55P25R0FE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.88000 | ¥79.88 |
10 | ¥73.44500 | ¥734.45 |
50 | ¥66.96080 | ¥3,348.04 |
100 | ¥58.32080 | ¥5,832.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥54.00098 | ¥27,000.49 |