Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.260" L x 0.748" W (32.00mm x 19.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Lead Style | Wire Leads | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.19000 | ¥230.19 |
10 | ¥190.19000 | ¥1,901.90 |
30 | ¥181.70933 | ¥5,451.28 |
50 | ¥172.62460 | ¥8,631.23 |
100 | ¥159.29980 | ¥15,929.98 |
250 | ¥157.48236 | ¥39,370.59 |
500 | ¥151.42540 | ¥75,712.70 |