TDH35P150RJE | |
---|---|
DigiKey Part Number | TDH35P150RJE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P150RJE |
Description | RES SMD 150 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P150RJE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥80.66100 | ¥806.61 |
30 | ¥76.41700 | ¥2,292.51 |
60 | ¥65.80433 | ¥3,948.26 |
120 | ¥57.73817 | ¥6,928.58 |
270 | ¥57.31356 | ¥15,474.66 |
510 | ¥55.19098 | ¥28,147.40 |
1,020 | ¥52.64360 | ¥53,696.47 |