Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,660.60000 | ¥1,660.60 |
10 | ¥1,549.87200 | ¥15,498.72 |
50 | ¥1,439.16720 | ¥71,958.36 |