SM104034004FE | |
---|---|
DigiKey Part Number | SM104FE-4M-ND |
Manufacturer | |
Manufacturer Product Number | SM104034004FE |
Description | RES 4M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104034004FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥29.60500 | ¥296.05 |
50 | ¥22.81020 | ¥1,140.51 |
100 | ¥20.74780 | ¥2,074.78 |
500 | ¥17.10824 | ¥8,554.12 |
1,000 | ¥15.89484 | ¥15,894.84 |
5,000 | ¥15.16683 | ¥75,834.15 |