SM102035007FE | |
---|---|
DigiKey Part Number | SM102035007FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102035007FE |
Description | RES 5 GOHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102035007FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥30.75300 | ¥307.53 |
50 | ¥23.69420 | ¥1,184.71 |
100 | ¥21.55160 | ¥2,155.16 |
500 | ¥17.77064 | ¥8,885.32 |
1,000 | ¥16.51023 | ¥16,510.23 |
5,000 | ¥15.75405 | ¥78,770.25 |