SM102031007FE | |
---|---|
DigiKey Part Number | SM102031007FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031007FE |
Description | RES 1 GOHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102031007FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥29.35700 | ¥293.57 |
50 | ¥23.26240 | ¥1,163.12 |
100 | ¥21.41530 | ¥2,141.53 |
500 | ¥18.33414 | ¥9,167.07 |
1,000 | ¥17.39398 | ¥17,393.98 |
5,000 | ¥16.13538 | ¥80,676.90 |