SH6918F500BPEP | |
---|---|
DigiKey Part Number | 273-SH6918F500BPEP-ND |
Manufacturer | |
Manufacturer Product Number | SH6918F500BPEP |
Description | 6918 SHUNT 500A PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 25W Shunt, Battery Specialized Resistor Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.38000 | ¥85.38 |
10 | ¥76.12100 | ¥761.21 |
25 | ¥74.70280 | ¥1,867.57 |
50 | ¥65.80820 | ¥3,290.41 |
100 | ¥54.06980 | ¥5,406.98 |
250 | ¥51.57992 | ¥12,894.98 |
500 | ¥48.02260 | ¥24,011.30 |
1,000 | ¥44.46529 | ¥44,465.29 |