RW3R0DB5R00JET | |
---|---|
DigiKey Part Number | 273-RW3R0DB5R00JETTR-ND - Tape & Reel (TR) 273-RW3R0DB5R00JETCT-ND - Cut Tape (CT) 273-RW3R0DB5R00JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DB5R00JET |
Description | RES SMD 5 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB5R00JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥27.67500 | ¥276.75 |
25 | ¥27.44360 | ¥686.09 |
50 | ¥25.10880 | ¥1,255.44 |
100 | ¥20.43670 | ¥2,043.67 |
250 | ¥18.68520 | ¥4,671.30 |
500 | ¥16.93354 | ¥8,466.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.88988 | ¥14,889.88 |
2,000 | ¥14.59790 | ¥29,195.80 |
5,000 | ¥14.45336 | ¥72,266.80 |