RW0S6BB10R0FET | |
---|---|
DigiKey Part Number | RW0S6BB10R0FETTR-ND - Tape & Reel (TR) RW0S6BB10R0FETCT-ND - Cut Tape (CT) RW0S6BB10R0FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW0S6BB10R0FET |
Description | RES SMD 10 OHM 1% 0.6W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW0S6BB10R0FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.202" L x 0.100" W (5.14mm x 2.54mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.74520 | ¥218.63 |
50 | ¥7.97660 | ¥398.83 |
100 | ¥6.53500 | ¥653.50 |
250 | ¥5.82928 | ¥1,457.32 |
500 | ¥4.90880 | ¥2,454.40 |
1,000 | ¥4.08044 | ¥4,080.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.98839 | ¥9,970.98 |
5,000 | ¥3.91171 | ¥19,558.55 |
12,500 | ¥3.81967 | ¥47,745.88 |