OY271KE | |
---|---|
DigiKey Part Number | OY271KE-ND |
Manufacturer | |
Manufacturer Product Number | OY271KE |
Description | RES 270 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY271KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.14700 | ¥151.47 |
25 | ¥14.80000 | ¥370.00 |
50 | ¥13.92980 | ¥696.49 |
100 | ¥11.55000 | ¥1,155.00 |
250 | ¥10.44744 | ¥2,611.86 |
500 | ¥8.70618 | ¥4,353.09 |
1,000 | ¥7.54536 | ¥7,545.36 |
5,000 | ¥7.31320 | ¥36,566.00 |