OX102KE | |
---|---|
DigiKey Part Number | OX102KE-ND |
Manufacturer | |
Manufacturer Product Number | OX102KE |
Description | RES 1K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX102KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.11900 | ¥81.19 |
25 | ¥7.87440 | ¥196.86 |
50 | ¥7.18160 | ¥359.08 |
100 | ¥5.88380 | ¥588.38 |
300 | ¥5.24860 | ¥1,574.58 |
500 | ¥4.41984 | ¥2,209.92 |
1,000 | ¥3.67400 | ¥3,674.00 |
5,000 | ¥3.52209 | ¥17,610.45 |