OX101KE | |
---|---|
DigiKey Part Number | OX101KE-ND |
Manufacturer | |
Manufacturer Product Number | OX101KE |
Description | RES 100 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX101KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥11.14840 | ¥278.71 |
50 | ¥10.17160 | ¥508.58 |
100 | ¥8.33270 | ¥833.27 |
300 | ¥7.43317 | ¥2,229.95 |
500 | ¥6.25958 | ¥3,129.79 |
1,000 | ¥5.20327 | ¥5,203.27 |
5,000 | ¥4.98810 | ¥24,940.50 |