OM1815E-R58 | |
---|---|
DigiKey Part Number | 273-OM1815E-R58TR-ND - Tape & Reel (TR) 273-OM1815E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM1815E-R58 |
Description | RES 180 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥1.77680 | ¥44.42 |
50 | ¥1.28720 | ¥64.36 |
100 | ¥0.90550 | ¥90.55 |
250 | ¥0.73264 | ¥183.16 |
500 | ¥0.57714 | ¥288.57 |
1,000 | ¥0.39957 | ¥399.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.36626 | ¥915.65 |
5,000 | ¥0.33296 | ¥1,664.80 |
12,500 | ¥0.31076 | ¥3,884.50 |
25,000 | ¥0.29522 | ¥7,380.50 |
62,500 | ¥0.28923 | ¥18,076.88 |
125,000 | ¥0.28302 | ¥35,377.50 |