OM1025E-R58 | |
---|---|
DigiKey Part Number | 273-OM1025E-R58TR-ND - Tape & Reel (TR) 273-OM1025E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM1025E-R58 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.67480 | ¥41.87 |
50 | ¥1.21500 | ¥60.75 |
100 | ¥0.85460 | ¥85.46 |
250 | ¥0.69092 | ¥172.73 |
500 | ¥0.54430 | ¥272.15 |
1,000 | ¥0.37682 | ¥376.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.34546 | ¥863.65 |
5,000 | ¥0.31405 | ¥1,570.25 |
12,500 | ¥0.29311 | ¥3,663.87 |
25,000 | ¥0.27845 | ¥6,961.25 |
62,500 | ¥0.27280 | ¥17,050.00 |
125,000 | ¥0.26694 | ¥33,367.50 |