MSR5 R005 F | |
---|---|
DigiKey Part Number | 273-MSR5R005F-ND |
Manufacturer | |
Manufacturer Product Number | MSR5 R005 F |
Description | RES 0.005 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.65400 | ¥196.54 |
250 | ¥13.26656 | ¥3,316.64 |
1,000 | ¥10.57180 | ¥10,571.80 |
5,000 | ¥10.26189 | ¥51,309.45 |