MOX95021004FVE | |
---|---|
DigiKey Part Number | MOX95021004FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX95021004FVE |
Description | RES 1M OHM 1% 13.5W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 12.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX95021004FVE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.327" Dia x 4.016" L (8.30mm x 102.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.94000 | ¥174.94 |
15 | ¥162.13800 | ¥2,432.07 |