MOX70034991AZE | |
---|---|
DigiKey Part Number | 273-MOX70034991AZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70034991AZE |
Description | RES 4.99K OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥23.29900 | ¥232.99 |
25 | ¥23.10560 | ¥577.64 |
50 | ¥21.14020 | ¥1,057.01 |
100 | ¥17.20690 | ¥1,720.69 |
250 | ¥15.73196 | ¥3,932.99 |
450 | ¥14.25716 | ¥6,415.72 |
950 | ¥12.53646 | ¥11,909.64 |
4,900 | ¥12.16897 | ¥59,627.95 |