MOX70034002BYE | |
---|---|
DigiKey Part Number | 273-MOX70034002BYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70034002BYE |
Description | RES 40K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.90600 | ¥129.06 |
25 | ¥12.61040 | ¥315.26 |
50 | ¥11.86800 | ¥593.40 |
100 | ¥9.84110 | ¥984.11 |
250 | ¥8.90140 | ¥2,225.35 |
450 | ¥7.41782 | ¥3,338.02 |
950 | ¥6.42880 | ¥6,107.36 |
4,900 | ¥6.23096 | ¥30,531.70 |