MOX70032500BZE | |
---|---|
DigiKey Part Number | 273-MOX70032500BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70032500BZE |
Description | RES 250 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥22.79900 | ¥227.99 |
25 | ¥22.60320 | ¥565.08 |
50 | ¥20.68040 | ¥1,034.02 |
100 | ¥16.83260 | ¥1,683.26 |
250 | ¥15.38976 | ¥3,847.44 |
450 | ¥13.94700 | ¥6,276.15 |
950 | ¥12.26372 | ¥11,650.53 |
4,900 | ¥11.90422 | ¥58,330.68 |