MOX70031200BZE | |
---|---|
DigiKey Part Number | 273-MOX70031200BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031200BZE |
Description | RES 120 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.90100 | ¥199.01 |
25 | ¥19.73640 | ¥493.41 |
50 | ¥18.05660 | ¥902.83 |
100 | ¥14.69720 | ¥1,469.72 |
250 | ¥13.43780 | ¥3,359.45 |
450 | ¥12.17787 | ¥5,480.04 |
950 | ¥10.70809 | ¥10,172.69 |
4,900 | ¥10.39423 | ¥50,931.73 |