MOX70031004BYE | |
---|---|
DigiKey Part Number | 273-MOX70031004BYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031004BYE |
Description | RES 1M OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥22.30600 | ¥223.06 |
25 | ¥22.12040 | ¥553.01 |
50 | ¥20.23720 | ¥1,011.86 |
100 | ¥16.47220 | ¥1,647.22 |
250 | ¥15.06040 | ¥3,765.10 |
450 | ¥13.64853 | ¥6,141.84 |
950 | ¥12.00135 | ¥11,401.28 |
4,900 | ¥11.64951 | ¥57,082.60 |