MOX70031003BZE | |
---|---|
DigiKey Part Number | 273-MOX70031003BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031003BZE |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥17.96300 | ¥179.63 |
25 | ¥17.55240 | ¥438.81 |
50 | ¥16.52140 | ¥826.07 |
100 | ¥13.69810 | ¥1,369.81 |
250 | ¥12.39056 | ¥3,097.64 |
450 | ¥10.32538 | ¥4,646.42 |
950 | ¥8.94868 | ¥8,501.25 |
4,900 | ¥8.67334 | ¥42,499.37 |