MOX70031002BZE | |
---|---|
DigiKey Part Number | 273-MOX70031002BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031002BZE |
Description | RES 10K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥18.36500 | ¥183.65 |
25 | ¥17.94680 | ¥448.67 |
50 | ¥16.88920 | ¥844.46 |
100 | ¥14.00430 | ¥1,400.43 |
250 | ¥12.66708 | ¥3,166.77 |
450 | ¥10.55580 | ¥4,750.11 |
950 | ¥9.14840 | ¥8,690.98 |
4,900 | ¥8.86694 | ¥43,448.01 |