MOX70031002AYE | |
---|---|
DigiKey Part Number | 273-MOX70031002AYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031002AYE |
Description | RES 10K OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.82500 | ¥188.25 |
25 | ¥18.39640 | ¥459.91 |
50 | ¥17.31280 | ¥865.64 |
100 | ¥14.35570 | ¥1,435.57 |
250 | ¥12.98528 | ¥3,246.32 |
450 | ¥10.82089 | ¥4,869.40 |
950 | ¥9.37811 | ¥8,909.20 |
4,900 | ¥9.08958 | ¥44,538.94 |