MOX200001006GE | |
---|---|
DigiKey Part Number | MOX200001006GE-ND |
Manufacturer | |
Manufacturer Product Number | MOX200001006GE |
Description | RES 100M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200001006GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥16.38600 | ¥163.86 |
100 | ¥11.48510 | ¥1,148.51 |
1,000 | ¥8.79821 | ¥8,798.21 |
5,000 | ¥8.39524 | ¥41,976.20 |