MOX1125231006FE | |
---|---|
DigiKey Part Number | MOX1125F-100ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX1125231006FE |
Description | RES 100M OHM 1% 1.5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX1125231006FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 1.270" L (4.19mm x 32.26mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.54000 | ¥96.54 |
10 | ¥88.71200 | ¥887.12 |
50 | ¥80.88340 | ¥4,044.17 |
100 | ¥70.44660 | ¥7,044.66 |
500 | ¥65.22866 | ¥32,614.33 |