MOX-5N-132505FE | |
---|---|
DigiKey Part Number | MOX-5N-132505FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-5N-132505FE |
Description | 6W 50KV NI 25MEG 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 5.140" L (8.76mm x 130.56mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥201.78480 | ¥10,089.24 |