MOX-3N-131007JE | |
---|---|
DigiKey Part Number | MOX-3N-131007JE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-3N-131007JE |
Description | RES 1 GOHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-3N-131007JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 3.140" L (8.76mm x 79.76mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.73000 | ¥150.73 |
25 | ¥140.69120 | ¥3,517.28 |
50 | ¥130.64280 | ¥6,532.14 |
100 | ¥125.61780 | ¥12,561.78 |