MOX-1-121006FE | |
---|---|
DigiKey Part Number | MOX1FE-100M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1-121006FE |
Description | RES 100M OHM 1% 2.5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1-121006FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 1.120" L (7.87mm x 28.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.81000 | ¥139.81 |
10 | ¥130.50700 | ¥1,305.07 |
50 | ¥121.18720 | ¥6,059.36 |
100 | ¥116.52660 | ¥11,652.66 |